Nexperia PMCM4401VPEZ
| Manufacturer | |
| Mfr. Part # | PMCM4401VPEZ |
| LCSC Part # | C179419 |
| Package | WLCSP-4(0.8x0.8) |
| Customer # | |
| Key Attributes | MOSFET P-CH 12V 3.9A WLCSP-4(0.8x0.8) |
| Description | P-Channel 12V 3.9A 12500mW Surface Mount WLCSP-4(0.8x0.8) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Package | WLCSP-4(0.8x0.8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
In-Stock:
9,000
9,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5632 | $ 0.56 |
10+ | $ 0.4818 | $ 4.82 |
30+ | $ 0.4468 | $ 13.40 |
100+ | $ 0.4037 | $ 40.37 |
500+ | $ 0.3829 | $ 191.45 |
1,000+ | $ 0.3718 | $ 371.80 |
Standard Packaging 9000/Full
Reel | ||
Better price for more quantity?
$