LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZT52H-B5V1,115 product image
  • BZT52H-B5V1,115 thumbnail 1
  • BZT52H-B5V1,115 thumbnail 2
  • BZT52H-B5V1,115 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia BZT52H-B5V1,115RoHS

Manufacturer
MPN
BZT52H-B5V1,115
LCSC Part #
C179375
Packaging
SOD-123F
Customer #
Key Attributes
DIODE ZENER 5.1V 375mW SOD-123F
Datasheetpdf iconNexperia BZT52H-B5V1,115

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123F
Pd - Power Dissipation375mW
Reverse Leakage Current (Ir)2uA@2V
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)5V~5.2V
Zener Voltage(Nom)5.1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in an SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤830 mW
  • Three tolerance series: ±1 %, ±2 % and approximately ±5 %
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design

Applications

AI Translation
  • General regulation functions
In-Stock: 4,220
4,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2132$ 1.07
50+$ 0.1675$ 8.38
150+$ 0.1479$ 22.19
500+$ 0.1234$ 61.70
3,000+$ 0.1126$ 337.80
6,000+$ 0.106$ 636.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$