LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZT52H-B20,115 product image
  • BZT52H-B20,115 thumbnail 1
  • BZT52H-B20,115 thumbnail 2
  • BZT52H-B20,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZT52H-B20,115RoHS

Manufacturer
MPN
BZT52H-B20,115
LCSC Part #
C179369
Packaging
SOD-123F
Customer #
Key Attributes
DIODE ZENER 20V 830mW SOD-123F
Datasheetpdf iconNexperia BZT52H-B20,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0348$ 0.70
200+$ 0.0274$ 5.48
600+$ 0.0233$ 13.98
3,000+$ 0.0209$ 62.70
9,000+$ 0.0188$ 169.20
21,000+$ 0.0176$ 369.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123F
Pd - Power Dissipation830mW
Reverse Leakage Current (Ir)50nA@14V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)19.6V~20.4V
Zener Voltage(Nom)20V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in an SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤830 mW
  • Three tolerance series: ±1 %, ±2 % and approximately ±5 %
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design

Applications

AI Translation
  • General regulation functions