Nexperia BUK9Y153-100E,115
| Manufacturer | |
| MPN | BUK9Y153-100E,115 |
| LCSC Part # | C179366 |
| Packaging | LFPAK56(PowerSO-8) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 9.4A LFPAK56(PowerSO-8) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK56(PowerSO-8) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 71pF | |
| Current - Continuous Drain(Id) | 9.4A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Pd - Power Dissipation | 37W | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| RDS(on) | 153mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 716pF | |
| Gate Charge(Qg) | 6.8nC@5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Logic level N-channel MOSFET in an LFPAK56 (Power SO8) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.
Features
AI Translation
- Q101 compliant
- Repetitive avalanche rated
- Suitable for thermally demanding environments due to 175 °C rating True logic level gate with VGS(th) rating of greater than 0.5 V at 175 °C
Applications
AI Translation
- 12 V, 24 V and 48 V Automotive systems
- Motors, lamps and solenoid control
- Transmission control
- Ultra high performance power switching
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7005 | $ 0.70 |
| 10+ | $ 0.6926 | $ 6.93 |
| 30+ | $ 0.6863 | $ 20.59 |
| 100+ | $ 0.6816 | $ 68.16 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK56(PowerSO-8) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 71pF | |
| Current - Continuous Drain(Id) | 9.4A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Pd - Power Dissipation | 37W | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| RDS(on) | 153mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 716pF | |
| Gate Charge(Qg) | 6.8nC@5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Logic level N-channel MOSFET in an LFPAK56 (Power SO8) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.
Features
AI Translation
- Q101 compliant
- Repetitive avalanche rated
- Suitable for thermally demanding environments due to 175 °C rating True logic level gate with VGS(th) rating of greater than 0.5 V at 175 °C
Applications
AI Translation
- 12 V, 24 V and 48 V Automotive systems
- Motors, lamps and solenoid control
- Transmission control
- Ultra high performance power switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



