Nexperia BSS84AKS,115
| Manufacturer | |
| Mfr. Part # | BSS84AKS,115 |
| LCSC Part # | C179346 |
| Package | TSSOP-6(SOT-363) |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 50V 160mA TSSOP-6(SOT-363) |
| Description | P-Channel 50V 160mA 280mW TSSOP-6(SOT-363) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Package | TSSOP-6(SOT-363) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,805
1,805
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2198 | $ 1.10 |
50+ | $ 0.1897 | $ 9.49 |
150+ | $ 0.1746 | $ 26.19 |
500+ | $ 0.1633 | $ 81.65 |
3,000+ | $ 0.1542 | $ 462.60 |
6,000+ | $ 0.1497 | $ 898.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$