Nexperia BCX53,115
| Manufacturer | |
| MPN | BCX53,115 |
| LCSC Part # | C179344 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 80V 1A SOT-89 |
| Description | Bipolar (BJT) Transistor PNP 80V 1A 145MHz 1.3W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
53
53
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.4215 | $ 0.42 |
10+ | $ 0.3343 | $ 3.34 |
30+ | $ 0.2971 | $ 8.91 |
100+ | $ 0.2503 | $ 25.03 |
500+ | $ 0.2293 | $ 114.65 |
1,000+ | $ 0.218 | $ 218.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$