Nexperia 74LVC4066BQ-Q100X
| Manufacturer | |
| MPN | 74LVC4066BQ-Q100X |
| LCSC Part # | C179337 |
| Packaging | DHVQFN-14(2.5x3) |
| Customer # | |
| Key Attributes | 6Ω 4 1.65V~5.5V DHVQFN-14(2.5x3) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14(2.5x3) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 6Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 14pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC4066-Q100 is a high-speed Si-gate CMOS device offering four single-pole, single-throw analog switch functions. Each switch has two input/output terminals (nY and nZ) and an active-HIGH enable input (nE). When nE is LOW, the analog switch is turned off. Schmitt-trigger action on the enable input allows the circuit to tolerate slower input rise and fall times across the entire VCC range (1.65 V to 5.5 V). This product is qualified to AEC-Q100 (Grade 1) for automotive applications.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4495 | $ 0.45 |
| 10+ | $ 0.3554 | $ 3.55 |
| 30+ | $ 0.3148 | $ 9.44 |
| 100+ | $ 0.2645 | $ 26.45 |
| 500+ | $ 0.2418 | $ 120.90 |
| 1,000+ | $ 0.2288 | $ 228.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14(2.5x3) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 6Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 14pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC4066-Q100 is a high-speed Si-gate CMOS device offering four single-pole, single-throw analog switch functions. Each switch has two input/output terminals (nY and nZ) and an active-HIGH enable input (nE). When nE is LOW, the analog switch is turned off. Schmitt-trigger action on the enable input allows the circuit to tolerate slower input rise and fall times across the entire VCC range (1.65 V to 5.5 V). This product is qualified to AEC-Q100 (Grade 1) for automotive applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



