LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
UNI-ROYAL 1206W4F1200T5E product image
  • 1206W4F1200T5E thumbnail 1
  • 1206W4F1200T5E thumbnail 2
  • 1206W4F1200T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1206W4F1200T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1206W4F1200T5E
LCSC Part #
C17909
Packaging
1206
Customer #
Key Attributes
RES 120Ω ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL 1206W4F1200T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0049$ 0.49
1,000+$ 0.0039$ 3.90
5,000+$ 0.0033$ 16.50
10,000+$ 0.0031$ 31.00
50,000+$ 0.0028$ 140.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance120Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece