Littelfuse V18AUMLA1210NH
| Manufacturer | |
| Mfr. Part # | V18AUMLA1210NH |
| LCSC Part # | C179031 |
| Package | 1210 |
| Customer # | |
| Key Attributes | VARISTOR 27.5V 1210 |
| Description | 40V 18V 14V 27.5V 1210 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
680 
680
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6439 | $ 0.64 |
10+ | $ 0.5161 | $ 5.16 |
30+ | $ 0.4506 | $ 13.52 |
100+ | $ 0.3867 | $ 38.67 |
500+ | $ 0.3492 | $ 174.60 |
1,000+ | $ 0.329 | $ 329.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$