Littelfuse 045202.5MRL
| Manufacturer | |
| MPN | 045202.5MRL |
| LCSC Part # | C178986 |
| Packaging | 2410 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 2.5A 125VAC/VDC 2410 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 2410 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Width | 2.5mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NANO2 Slo-Blo fuses have better inrush current withstand characteristics than NANO2 fast-acting fuses. The unique time-delay characteristic of this fuse design helps to solve the annoying "blowing" problem caused by inrush currents that would normally cause fast-acting fuses to blow.
Features
AI Translation
- Small size
- Wide range of current rating available (0.375A to 12A)
- Wide operating temperature range
- Low temperature rerating
- RoHS compliant and Halogen Free
Applications
AI Translation
- Notebook PC
- LCD/PDP TV
- LCD monitor
- LCD/PDP panel
- LCD backlight inverter
- Portable DVD player
- Power supply
- Networking
- PC server
- Cooling fan system
- Storage system
- Telecom system
- Wireless basestation
- White goods
- Game console
- Offce Automation equipment
- Battery charging circuit protection
- Industrial equipment
In-Stock: 4,235
4,235 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2709 | $ 1.35 |
| 50+ | $ 0.2109 | $ 10.55 |
| 150+ | $ 0.1852 | $ 27.78 |
| 1,000+ | $ 0.1531 | $ 153.10 |
| 2,000+ | $ 0.1388 | $ 277.60 |
| 5,000+ | $ 0.1302 | $ 651.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 2410 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Width | 2.5mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NANO2 Slo-Blo fuses have better inrush current withstand characteristics than NANO2 fast-acting fuses. The unique time-delay characteristic of this fuse design helps to solve the annoying "blowing" problem caused by inrush currents that would normally cause fast-acting fuses to blow.
Features
AI Translation
- Small size
- Wide range of current rating available (0.375A to 12A)
- Wide operating temperature range
- Low temperature rerating
- RoHS compliant and Halogen Free
Applications
AI Translation
- Notebook PC
- LCD/PDP TV
- LCD monitor
- LCD/PDP panel
- LCD backlight inverter
- Portable DVD player
- Power supply
- Networking
- PC server
- Cooling fan system
- Storage system
- Telecom system
- Wireless basestation
- White goods
- Game console
- Offce Automation equipment
- Battery charging circuit protection
- Industrial equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



