Littelfuse 0297004.WXNV
| Manufacturer | |
| Mfr. Part # | 0297004.WXNV |
| LCSC Part # | C178940 |
| Package | - |
| Customer # | |
| Key Attributes | MINI Blade Fuses Rated 32V |
| Description | 1kA@32V Blade Fuse 4A 32V Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,055 
2,055
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1071 | $ 0.54 |
50+ | $ 0.0844 | $ 4.22 |
150+ | $ 0.073 | $ 10.95 |
500+ | $ 0.0645 | $ 32.25 |
3,000+ | $ 0.0577 | $ 173.10 |
6,000+ | $ 0.0543 | $ 325.80 |
Standard Packaging 3000/Full
Box | ||
Better price for more quantity?
$