YUEN FUNG MR-0-202-A03-0003-RS
| Manufacturer |
YUEN FUNG
Asian Brands |
| Mfr. Part # | MR-0-202-A03-0003-RS |
| LCSC Part # | C1788504 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SWITCH ROCKER DPDT 2A 125V |
| Description | Rocker Switch DPDT 2A(AC) 125V Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | YUEN FUNG | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
156
156
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9796 | $ 0.98 |
10+ | $ 0.7866 | $ 7.87 |
30+ | $ 0.6909 | $ 20.73 |
100+ | $ 0.5951 | $ 59.51 |
500+ | $ 0.5377 | $ 268.85 |
1,000+ | $ 0.5074 | $ 507.40 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$