YUEN FUNG ST-0-102-C03-N003-RS
| Manufacturer |
YUEN FUNG
Asian Brands |
| Mfr. Part # | ST-0-102-C03-N003-RS |
| LCSC Part # | C1788489 |
| Package | Through Hole |
| Customer # | |
| Description | 125V SPDT 40,000 Cycles 3A Through Hole Toggle Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
521
521
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7171 | $ 0.72 |
10+ | $ 0.5711 | $ 5.71 |
30+ | $ 0.499 | $ 14.97 |
100+ | $ 0.4268 | $ 42.68 |
500+ | $ 0.3835 | $ 191.75 |
1,000+ | $ 0.361 | $ 361.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$