Littelfuse 40013150000
| Manufacturer | |
| Mfr. Part # | 40013150000 |
| LCSC Part # | C178826 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 3.15A 250VAC/VDC TH |
| Description | 3.15A 250V Through Hole P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1400 |
| Sales Unit | Piece |
In-Stock:
2,695
2,695
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3014 | $ 1.51 |
50+ | $ 0.2424 | $ 12.12 |
150+ | $ 0.2171 | $ 32.57 |
1,400+ | $ 0.1856 | $ 259.84 |
2,800+ | $ 0.1716 | $ 480.48 |
5,600+ | $ 0.1631 | $ 913.36 |
Standard Packaging 1400/Full
Box | ||
Better price for more quantity?
$