PANASONIC EEUFR1V471
| Manufacturer | |
| MPN | EEUFR1V471 |
| LCSC Part # | C178715 |
| Packaging | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 35V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 470uF | |
| Lifetime | 8000hrs@105℃ | |
| Ripple Current | 1.79A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 28mΩ@100kHz | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,675
1,675 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4628 | $ 2.31 |
| 50+ | $ 0.3867 | $ 19.34 |
| 150+ | $ 0.3542 | $ 53.13 |
| 500+ | $ 0.2961 | $ 148.05 |
| 2,500+ | $ 0.278 | $ 695.00 |
| 5,000+ | $ 0.2672 | $ 1336.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 470uF | |
| Lifetime | 8000hrs@105℃ | |
| Ripple Current | 1.79A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 28mΩ@100kHz | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



