PANASONIC EEHZC1H220P
| Manufacturer | |
| Mfr. Part # | EEHZC1H220P |
| LCSC Part # | C178643 |
| Package | SMD,D6.3xL5.8mm |
| Customer # | |
| Key Attributes | CAP ALUM HYBRID 22uF ±20% 50V SMD |
| Description | 22uF 50V Aluminum - Polymer Capacitors 4000hrs@125℃ Surface Mount D6.3xL5.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D6.3xL5.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
134
134
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0715 | $ 1.07 |
10+ | $ 0.8831 | $ 8.83 |
30+ | $ 0.7905 | $ 23.72 |
100+ | $ 0.6978 | $ 69.78 |
500+ | $ 0.5781 | $ 289.05 |
1,000+ | $ 0.5493 | $ 549.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$