PANASONIC EEFCX0J151YR
| Manufacturer | |
| Mfr. Part # | EEFCX0J151YR |
| LCSC Part # | C178635 |
| Package | SMD,7.3x4.3mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 150uF ±20% 6.3V SMD |
| Description | 150uF ±20% 6.3V Aluminum - Polymer Capacitors SMD,4.3x7.3mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,7.3x4.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3399 | $ 1.70 |
50+ | $ 0.2699 | $ 13.50 |
150+ | $ 0.2399 | $ 35.99 |
500+ | $ 0.2024 | $ 101.20 |
3,500+ | $ 0.1857 | $ 649.95 |
7,000+ | $ 0.1757 | $ 1229.90 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$