PANASONIC EEEHA1V101XP
| Manufacturer | |
| Mfr. Part # | EEEHA1V101XP |
| LCSC Part # | C178612 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 35V SMD |
| Description | 100uF ±20% 35V Aluminum Electrolytic Capacitors 1000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
| Qty. | Unit Price | Ext. Price |
|---|---|---|
2+ | $ 0.1971 | $ 0.39 |
20+ | $ 0.1569 | $ 3.14 |
60+ | $ 0.1397 | $ 8.38 |
200+ | $ 0.1182 | $ 23.64 |
900+ | $ 0.1086 | $ 97.74 |
1,800+ | $ 0.1028 | $ 185.04 |
3,600+ | $ 0.1016 | $ 365.76 |
8,100+ | $ 0.1008 | $ 816.48 |
Standard Packaging 900/Full
Reel | ||