PANASONIC EEEFTV151XAP
| Manufacturer | |
| Mfr. Part # | EEEFTV151XAP |
| LCSC Part # | C178603 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 150uF ±20% 35V SMD |
| Description | 150uF ±20% 35V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.4274 | $ 2.14 |
50+ | $ 0.3467 | $ 17.34 |
150+ | $ 0.3122 | $ 46.83 |
900+ | $ 0.2295 | $ 206.55 |
2,700+ | $ 0.2103 | $ 567.81 |
5,400+ | $ 0.1988 | $ 1073.52 |
Standard Packaging 900/Full
Reel | ||