PANASONIC EEEFT1V561AP
| Manufacturer | |
| Mfr. Part # | EEEFT1V561AP |
| LCSC Part # | C178600 |
| Package | SMD,D10xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 560uF ±20% 35V SMD |
| Description | 560uF ±20% 35V Aluminum Electrolytic Capacitors 5000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D10xL10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,507
1,507
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9116 | $ 0.91 |
10+ | $ 0.7395 | $ 7.40 |
30+ | $ 0.6534 | $ 19.60 |
100+ | $ 0.569 | $ 56.90 |
500+ | $ 0.518 | $ 259.00 |
1,000+ | $ 0.4909 | $ 490.90 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$