PANASONIC ECHU1C102GX5
| Manufacturer | |
| MPN | ECHU1C102GX5 |
| LCSC Part # | C178413 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP FILM 1nF ±2% 16V 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Capacitance | 1nF | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,080
4,080 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2332 | $ 1.17 |
| 50+ | $ 0.184 | $ 9.20 |
| 150+ | $ 0.1629 | $ 24.44 |
| 500+ | $ 0.1367 | $ 68.35 |
| 2,500+ | $ 0.1143 | $ 285.75 |
| 4,000+ | $ 0.1073 | $ 429.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Capacitance | 1nF | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



