PANASONIC ECA1VHG101
| Manufacturer | |
| MPN | ECA1VHG101 |
| LCSC Part # | C178402 |
| Packaging | Through Hole,D6.3xL11.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 35V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D6.3xL11.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 100uF | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 11.2mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1108 | $ 0.55 |
| 50+ | $ 0.0886 | $ 4.43 |
| 150+ | $ 0.0775 | $ 11.63 |
| 500+ | $ 0.0692 | $ 34.60 |
| 2,500+ | $ 0.0626 | $ 156.50 |
| 5,000+ | $ 0.0593 | $ 296.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D6.3xL11.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 100uF | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 11.2mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



