PANASONIC 6SEPC560MX+TSS
| Manufacturer | |
| Mfr. Part # | 6SEPC560MX+TSS |
| LCSC Part # | C178379 |
| Package | Through Hole,D8xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 560uF ±20% 6.3V TH |
| Description | 6.3V 560uF Polymer ±20% 6.1A@100kHz Through Hole,D8xL9mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,D8xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
663 
663
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1301 | $ 1.13 |
10+ | $ 0.8691 | $ 8.69 |
30+ | $ 0.7574 | $ 22.72 |
100+ | $ 0.6186 | $ 61.86 |
500+ | $ 0.5568 | $ 278.40 |
1,000+ | $ 0.519 | $ 519.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$