PANASONIC 35SEPF120M+T
| Manufacturer | |
| Mfr. Part # | 35SEPF120M+T |
| LCSC Part # | C178372 |
| Package | Through Hole,D10xL13mm |
| Customer # | |
| Description | 35V 120uF 4.4A@100kHz ±20% Through Hole,D10xL13mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,D10xL13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
246
246
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1136 | $ 2.11 |
10+ | $ 1.6544 | $ 16.54 |
30+ | $ 1.4256 | $ 42.77 |
100+ | $ 1.1983 | $ 119.83 |
500+ | $ 1.0622 | $ 531.10 |
1,000+ | $ 0.6989 | $ 698.90 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$