LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC ESMQ451VSN471MA40S product image
  • ESMQ451VSN471MA40S thumbnail 1
  • ESMQ451VSN471MA40S thumbnail 2
  • ESMQ451VSN471MA40S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC ESMQ451VSN471MA40SRoHS

Manufacturer
MPN
ESMQ451VSN471MA40S
LCSC Part #
C178269
Packaging
Through Hole,D35xL40mm
Customer #
Key Attributes
CAP ALUM 470uF ±20% 450V TH
Datasheetpdf iconNCC ESMQ451VSN471MA40S
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5605$ 5.56
10+$ 4.7588$ 47.59
30+$ 4.2829$ 128.49
100+$ 3.8006$ 380.06
500+$ 3.578$ 1789.00
1,000+$ 3.478$ 3478.00
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D35xL40mm
Tolerance±20%
Voltage Rating450V
Capacitance470uF
Lifetime2000hrs@85℃
Ripple Current2.53A@120Hz
Pin Spacing10mm
Operating Temperature-25℃~+85℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)40mm
Diameter35mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece