LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silergy SY8286ARAC product image
  • SY8286ARAC thumbnail 1
  • SY8286ARAC thumbnail 2
  • SY8286ARAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Silergy SY8286ARACRoHS

Manufacturer
SilergyAsian Brands
MPN
SY8286ARAC
LCSC Part #
C178251
Packaging
QFN-20-EP(3x3)
Customer #
Key Attributes
High Efficiency Fast Response 6A, 23V Input Synchronous Step Down Regulator
Datasheetpdf iconSilergy SY8286ARAC
In-Stock: 4,548
4,548 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6287$ 0.63
10+$ 0.4886$ 4.89
30+$ 0.43$ 12.90
100+$ 0.3551$ 35.51
500+$ 0.3127$ 156.35
1,000+$ 0.2932$ 293.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerSilergy
PackagingQFN-20-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching510kHz~690kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Output discharge;Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator
Output TypeAdjustable
TopologyBuck
Operating Voltage4V~23V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current6A
Quiescent Current120uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The SY8286A develops a high efficiency synchronous step-down DC-DC regulator capable of delivering 6A current. The device integrates main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss. The SY8286A operates over a wide input voltage range from 4V to 23V. The DC-DC regulator adopts the instant PWM architecture to achieve fast transient responses for high step down applications and high efficiency at light load. The device provides various protection features for reliable operation. In addition, it operates at pseudoconstant frequency of 600 kHz to minimize the size of inductor and capacitor.

Features

AI Translation
  • Low RDS(ON) for internal switches (top/bottom): 38/19 mΩ
  • Wide input voltage range: 4 - 23V
  • Instant PWM architecture to achieve fast transient responses
  • Internal 1.3 ms soft-start limits the inrush current
  • Pseudo-constant frequency: 600 kHz
  • 6A output current capability
  • ±1% internal reference voltage
  • PFM/PWM selectable light load operation mode
  • Optional bypass input
  • Power good indicator
  • Output discharge function
  • Output current limit protection
  • Hiccup mode output short circuit protection
  • Output over voltage protection
  • Input UVLO
  • Over temperature protection with auto recovery
  • RoHS Compliant and Halogen Free
  • Compact package: QFN3x3 - 20

Applications

AI Translation
  • LCD-TV/Net-TV/3DTV
  • Set Top Box
  • Notebook
  • High Power AP