LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BL BL8023FCB6TR product image
  • BL8023FCB6TR thumbnail 1
  • BL8023FCB6TR thumbnail 2
  • BL8023FCB6TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BL BL8023FCB6TRRoHS

Manufacturer
BLAsian Brands
MPN
BL8023FCB6TR
LCSC Part #
C177774
Packaging
SOT-23-6
Customer #
Key Attributes
300mA Bi-Direction Relay Driver
Datasheetpdf iconBL BL8023FCB6TR
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1475$ 0.74
50+$ 0.1182$ 5.91
150+$ 0.1035$ 15.53
500+$ 0.0926$ 46.30
3,000+$ 0.0838$ 251.40
6,000+$ 0.0794$ 476.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerBL
PackagingSOT-23-6
FeaturesBidirectional relay driver
Number of Channels-
Operating temperature-40℃~+85℃
Voltage - Supply5V~36V
Input Logic Level - High-
Output Current-
Peak Current500mA
Input Logic Level - Low-
RDS(on)12Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

BL8023F is a bi-direction relay driver circuit, used to control the magnetic latching relay, with large output capability, ultra-low power consumption. It can be widely used in smart meters and other pulses, level control applications. BL8023F can provide 300mA typical driving current, which will different according to the relay coil resistance. The input High Level Threshold of BL8023F is 2V; it can compatible with most single chip microcontroller. BL8023F is available in SOT-23-6 and SOP-8 packages.

Features

AI Translation
  • 5 to 36V input voltage range
  • Low Power Consumption (10<1uA)
  • Input High Level Threshold: 2V, compatible with most single chip microcontroller
  • Typical Driving Current: 300mA
  • Rds(on) = 12 ohm (Vin=12V, PMOSFET + NMOSFET)
  • Rds(on) = 10ohm (Vin=30V, PMOSFET + NMOSFET)
  • Peak Driving Current: 500mA@Vin=24V
  • Environment Temperature: -40°C~85°C
  • SOT-23-6 and SOP-8 packages

Applications

AI Translation
  • Smart Meter