VISHAY MBA02040C2182DRP00
| Manufacturer | |
| Mfr. Part # | MBA02040C2182DRP00 |
| LCSC Part # | C1777683 |
| Package | Through Hole,D1.6xL3.6mm |
| Customer # | |
| Key Attributes | RES 21.8kΩ ±0.5% 0.4W Through Hole,D1.6xL3.6mm |
| Description | Metal Film Resistor 21.8kΩ 400mW ±50ppm/℃ ±0.5% Through Hole,D1.6xL3.6mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D1.6xL3.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1625 | $ 0.16 |
200+ | $ 0.0629 | $ 12.58 |
500+ | $ 0.0607 | $ 30.35 |
1,000+ | $ 0.0596 | $ 59.60 |
Standard Packaging 5000/Full
Reel | ||