LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1053071204 product image
  • 1053071204 thumbnail 1
  • 1053071204 thumbnail 2
  • 1053071204 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MOLEX 1053071204RoHS

Manufacturer
MPN
1053071204
LCSC Part #
C177227
Packaging
P=2.5mm
Customer #
Key Attributes
2.5mm 1x4P 1 4 Locking -40℃~+125℃ P=2.5mm Rectangular Connector Housings RoHS
Datasheetpdf iconMOLEX 1053071204
Custom CablesMOQ 1pc
In-Stock: 12,350
12,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.317$ 1.59
50+$ 0.2549$ 12.75
150+$ 0.2283$ 34.25
950+$ 0.1814$ 172.33
2,850+$ 0.1666$ 474.81
4,750+$ 0.1577$ 749.08
Standard Packaging950/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Pins Structure1x4P
Number of Rows1
Number of PINs Per Row4
ColorBlack
Plastic MaterialPA
With LockerLocking
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging950
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.