DIODES ZX5T955GTA
| Manufacturer | |
| MPN | ZX5T955GTA |
| LCSC Part # | C177097 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 140V 4A SOT-223 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 140V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 4A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 120mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 140V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 4A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 120mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BcE0 > -140V
- lC = -4A High Continuous Collector Current
- lCM = -10A Peak Pulse Current
- Low Saturation Voltage VCE(sat) < -120mV @ IC = -1A
- RsAT = 92mΩ for a Low Equivalent On-Resistance
- hFE Specified up to -10A for a High Gain Hold-Up
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Motor Driving
- Line Switching
- High Side Switches Subscriber Line Interface Cards (SLIC)
In-Stock: 3,870
3,870 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3198 | $ 1.60 |
| 50+ | $ 0.2581 | $ 12.91 |
| 150+ | $ 0.2317 | $ 34.76 |
| 1,000+ | $ 0.1987 | $ 198.70 |
| 2,000+ | $ 0.184 | $ 368.00 |
| 5,000+ | $ 0.1752 | $ 876.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 140V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 4A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 120mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 140V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 4A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 120mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BcE0 > -140V
- lC = -4A High Continuous Collector Current
- lCM = -10A Peak Pulse Current
- Low Saturation Voltage VCE(sat) < -120mV @ IC = -1A
- RsAT = 92mΩ for a Low Equivalent On-Resistance
- hFE Specified up to -10A for a High Gain Hold-Up
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Motor Driving
- Line Switching
- High Side Switches Subscriber Line Interface Cards (SLIC)
C177097 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



