DIODES FMMT720QTA
| Manufacturer | |
| Mfr. Part # | FMMT720QTA |
| LCSC Part # | C177045 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 40V 1.5A SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 40V 1.5A 180MHz 806mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,140
1,140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2618 $ 0.1414 | $ 0.71 |
50+ | $ 0.2309 $ 0.1247 | $ 6.24 |
150+ | $ 0.2177 $ 0.1176 | $ 17.64 |
500+ | $ 0.2011 $ 0.1086 | $ 54.30 |
3,000+ | $ 0.1938 $ 0.1047 | $ 314.10 |
6,000+ | $ 0.1894 $ 0.1023 | $ 613.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$