LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ431D-P3A-ARG product image
  • CJ431D-P3A-ARG thumbnail 1
  • CJ431D-P3A-ARG thumbnail 2
  • CJ431D-P3A-ARG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ431D-P3A-ARGRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ431D-P3A-ARG
LCSC Part #
C17703104
Packaging
SOT-89-3L
Customer #
Key Attributes
Adjustable Precision Zener Shunt Regulator
Datasheetpdf iconJSCJ CJ431D-P3A-ARG
In-Stock: 7,480
7,480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.082$ 0.82
100+$ 0.0673$ 6.73
300+$ 0.06$ 18.00
1,000+$ 0.0545$ 54.50
5,000+$ 0.0501$ 250.50
10,000+$ 0.0479$ 479.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerJSCJ
PackagingSOT-89-3L
Quiescent Current700nA
Output Voltage2.5V~36V
Tolerance±0.4%
Minimum Cathode Current for Regulation1mA
Reference TypeParallel
Output Current100mA
Features-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CJ431D / CD431D is a three terminal adjustable precision Zener shunt regulator with guaranteed thermal stability over a full operation range. It has sharp turn-on characteristics, low temperature coefficient and low output impedance, and the output voltage can be set to any value between V_REF and maximum cathode voltage by selecting two external resistors acting as voltage divider networks, which makes them ideal substitutes for Zener diodes in applications such as switching power supplies, chargers and other adjustable regulators.

Features

AI Translation
  • Adjustable Output Voltage: V_REF to 36 V
  • Reference Voltage Tolerance at 25℃: Available in ±0.4% or ±0.8%
  • Sink-current Capability: 1 to 100 mA
  • Operation Ambient Temperature: -40 to 125℃
  • Low Temperature Drift: 4.5 mV (Typ.)
  • Excellent Temperature Coefficient: 20 ppm/℃ over the full temperature
  • Low Dynamic Output Resistance: 0.15Ω (Typ.)
  • Fast Turn-on Response
  • Low Output Noise
  • High Stability under Capacitive Load

Applications

AI Translation
  • Adjustable Voltage and Current
  • Referencing
  • Secondary Side Regulation in Flyback
  • SMPSs
  • Zener Replacement
  • Voltage Monitoring
  • Comparator with Integrated Reference