MSKSEMI AON6362-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | AON6362-MS |
| LCSC Part # | C17702960 |
| Package | DFN5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 70A DFN5x6-8L |
| Description | N-Channel 30V 70A 59W Surface Mount DFN5x6-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Package | DFN5x6-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,475 
2,475
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1126 $ 0.1014 | $ 0.51 |
50+ | $ 0.0983 $ 0.0885 | $ 4.43 |
150+ | $ 0.0922 $ 0.0830 | $ 12.45 |
500+ | $ 0.0846 $ 0.0762 | $ 38.10 |
2,500+ | $ 0.0812 $ 0.0731 | $ 182.75 |
5,000+ | $ 0.0792 $ 0.0713 | $ 356.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$