MSKSEMI NVTFS5116PL-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | NVTFS5116PL-MS |
| LCSC Part # | C17702939 |
| Package | DFN3x3-8L |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 20A DFN3x3-8L |
| Description | P-Channel 60V 20A 25W Surface Mount DFN3x3-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Package | DFN3x3-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,925
2,925
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2152 $ 0.2045 | $ 1.02 |
50+ | $ 0.1684 $ 0.1600 | $ 8.00 |
150+ | $ 0.1484 $ 0.1410 | $ 21.15 |
500+ | $ 0.1234 $ 0.1173 | $ 58.65 |
2,500+ | $ 0.1123 $ 0.1067 | $ 266.75 |
5,000+ | $ 0.1056 $ 0.1004 | $ 502.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$