TORCH C0603A681J500NT
| Manufacturer |
TORCH
Asian Brands |
| Mfr. Part # | C0603A681J500NT |
| LCSC Part # | C17702739 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 680pF 50V 0603 |
| Description | 50V 680pF ±5% 0603 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,760 
3,760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0366 | $ 0.73 |
200+ | $ 0.0285 | $ 5.70 |
600+ | $ 0.0241 | $ 14.46 |
4,000+ | $ 0.0214 | $ 85.60 |
8,000+ | $ 0.019 | $ 152.00 |
20,000+ | $ 0.0178 | $ 356.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$