DEALON TC-1806DR-5.5H-250
| Manufacturer | DEALONAsian Brands |
| MPN | TC-1806DR-5.5H-250 |
| LCSC Part # | C17702655 |
| Packaging | Through Hole,6x6mm |
| Customer # | |
| Key Attributes | Tactile Switch 5.5mm 6mm x 6mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,6x6mm | |
| Width | 6mm | |
| Installation Method | Through Hole | |
| Length | 6mm | |
| Height | 5.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0556$ 0.0529 | $ 0.53 |
| 100+ | $ 0.0436$ 0.0415 | $ 4.15 |
| 300+ | $ 0.0376$ 0.0358 | $ 10.74 |
| 1,000+ | $ 0.0331$ 0.0315 | $ 31.50 |
| 5,000+ | $ 0.0295$ 0.0281 | $ 140.50 |
| 10,000+ | $ 0.0277$ 0.0264 | $ 264.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,6x6mm | |
| Width | 6mm | |
| Installation Method | Through Hole | |
| Length | 6mm | |
| Height | 5.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

