DIODES DMC3025LSD-13
| Manufacturer | |
| MPN | DMC3025LSD-13 |
| LCSC Part # | C177026 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 8.5A SO-8 |
| Description | N-Channel+P-Channel Array 30V 8.5A 1.2W Surface Mount SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
120
120
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1913 | $ 0.96 |
50+ | $ 0.1532 | $ 7.66 |
150+ | $ 0.1369 | $ 20.54 |
500+ | $ 0.1165 | $ 58.25 |
2,500+ | $ 0.1075 | $ 268.75 |
5,000+ | $ 0.102 | $ 510.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$