MIRACLE POWER MPW03NA5
| Manufacturer |
MIRACLE POWER
Asian Brands |
| Mfr. Part # | MPW03NA5 |
| LCSC Part # | C17702002 |
| Package | TO-3PH |
| Customer # | |
| Key Attributes | MOSFET N-CH 1.5kV 3A TO-3PH |
| Description | N-Channel 1.5kV 3A 32W Through Hole TO-3PH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MIRACLE POWER | |
| Package | TO-3PH |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
69
69
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.39 | $ 1.39 |
10+ | $ 1.1557 | $ 11.56 |
30+ | $ 1.0275 | $ 30.83 |
90+ | $ 0.8834 | $ 79.51 |
510+ | $ 0.8185 | $ 417.44 |
1,200+ | $ 0.79 | $ 948.00 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$