MIRACLE POWER MPC817C1-FGV
| Manufacturer |
MIRACLE POWER
Asian Brands |
| Mfr. Part # | MPC817C1-FGV |
| LCSC Part # | C17701949 |
| Package | DIP-4 |
| Customer # | |
| Key Attributes | DIP4, DC Input Photo Transistor Coupler |
| Description | 50mA 60mV@20mA,1mA 35V 6V 1.24V DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | MIRACLE POWER | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
2,180
2,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0445 | $ 0.45 |
100+ | $ 0.0354 | $ 3.54 |
300+ | $ 0.0309 | $ 9.27 |
1,000+ | $ 0.0275 | $ 27.50 |
5,000+ | $ 0.0248 | $ 124.00 |
10,000+ | $ 0.0234 | $ 234.00 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$