LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
JSMSEMI IRS2183STRPBF-JSM product image
  • IRS2183STRPBF-JSM thumbnail 1
  • IRS2183STRPBF-JSM thumbnail 2
  • IRS2183STRPBF-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI IRS2183STRPBF-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
IRS2183STRPBF-JSM
LCSC Part #
C17701730
Packaging
SOP-8
Customer #
Key Attributes
700V integrated bootstrap high-current high-side and low-side driver IC
Datasheetpdf iconJSMSEMI IRS2183STRPBF-JSM
In-Stock: 57
57 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1244$ 0.5622$ 0.56
10+$ 0.9298$ 0.4649$ 4.65
30+$ 0.8232$ 0.4116$ 12.35
100+$ 0.7028$ 0.3514$ 35.14
500+$ 0.6487$ 0.3244$ 162.20
1,000+$ 0.6255$ 0.3128$ 312.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOP-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current150uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply10V~20V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)4A
Rise Time40ns
Fall Time20ns
FeaturesUnder Voltage Protection;Dead-time control;Interleaved conduction protection
Current - Output High(IOH)4A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The IRS2183S is a high-voltage, high-speed power MOSFET/IGBT high- and low-side driver IC featuring two non-independent transmission channels. It integrates protection circuits including high- and low-side UVLO, overvoltage clamp, and shoot-through lockout. The device offers high-current pulse output capability, with logic inputs compatible with CMOS or LSTTL logic output levels as low as 3.3V. Output current capability is up to 4A, and the floating channel supports a maximum operating voltage of 700V. Suitable for driving N-channel high-voltage power MOSFETs, IGBTs, and similar devices. The IRS2183S is available in an SOP-8 package and operates over a temperature range of -40℃ to 125℃.

Features

AI Translation
  • Floating channel for bootstrap operation
  • Maximum operating voltage up to 700V
  • Compatible with 3.3V, 5V, and 15V input logic
  • dV/dt immunity up to ±50V/nsec
  • Vs negative voltage tolerance down to -9V
  • Gate drive voltage: 10V to 20V
  • High- and low-side UVLO
  • UVLO positive threshold 8.9V
  • UVLO negative threshold 8.2V
  • Cross-conduction prevention dead-time logic
  • Built-in 400ns dead time
  • On/off propagation delay
  • Ton/Toff = 130ns/130ns
  • High- and low-side delay matching
  • Drive current capability:
  • Source/Sink = 4.0A/4.0A
  • RoHS compliant
  • SOP-8

Applications

AI Translation
  • Motor Control
  • Air Conditioner/Washing Machine
  • General-Purpose Inverter
  • Micro Inverter Driver