JSMSEMI FAN73896MX-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | FAN73896MX-JSM |
| LCSC Part # | C17701727 |
| Packaging | SOP-28-300mil |
| Customer # | |
| Key Attributes | 700V three-phase half-bridge IGBT driver chip with enable and fault reporting |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-28-300mil | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 500ns | |
| High Level Delay Time | 500ns | |
| Quiescent Current | 160uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 12V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 350mA | |
| Rise Time | 60ns | |
| Fall Time | 40ns | |
| Features | Under Voltage Protection;Enable shutdown;Over Current Protection;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 210mA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FAN73896 is an N-type high-voltage, high-speed power MOSFET/IGBT high- and low-side three-phase gate driver IC, incorporating three independent half-bridge drive circuits. It integrates undervoltage lockout and overcurrent protection, immediately shutting down all six-channel outputs upon fault detection. An external enable control is provided to simultaneously disable all six-channel outputs. Overcurrent fault conditions are automatically cleared after an externally programmable delay set by an RC network connected to the RCIN input. Logic inputs are compatible with CMOS or LSTTL logic output levels as low as 3.3V, with a maximum floating channel operating voltage of 700V. Suitable for driving N-channel high-voltage power MOSFETs/IGBTs and similar devices. The FAN73896 is available in a SOP-28 package and operates over a temperature range of -40 to 125°C.
Features
- Floating channel designed for bootstrap operation
- Maximum operating voltage up to 700V
- Compatible with 3.3V input logic
- dV/dt immunity up to ±50V/nsec
- Vs negative voltage tolerance down to -9V
- Gate drive voltage: 12V to 20V
- Integrated advanced input filtering
- Edge-triggered inputs on all channels
- Under-voltage lockout protection on all channels
- Anti-shoot-through dead-time logic
- Overcurrent shutdown for all six channels
- Externally programmable fault clear time
- Three independent half-bridge gate drivers
- Matched propagation delay for all channels
- RoHS compliant
- SOP-28
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Drive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8163$ 1.6347 | $ 1.63 |
| 10+ | $ 1.5368$ 1.3832 | $ 13.83 |
| 30+ | $ 1.3622$ 1.2260 | $ 36.78 |
| 100+ | $ 1.1831$ 1.0648 | $ 106.48 |
| 500+ | $ 1.1028$ 0.9926 | $ 496.30 |
| 1,000+ | $ 1.0672$ 0.9605 | $ 960.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-28-300mil | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 500ns | |
| High Level Delay Time | 500ns | |
| Quiescent Current | 160uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 12V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 350mA | |
| Rise Time | 60ns | |
| Fall Time | 40ns | |
| Features | Under Voltage Protection;Enable shutdown;Over Current Protection;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 210mA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FAN73896 is an N-type high-voltage, high-speed power MOSFET/IGBT high- and low-side three-phase gate driver IC, incorporating three independent half-bridge drive circuits. It integrates undervoltage lockout and overcurrent protection, immediately shutting down all six-channel outputs upon fault detection. An external enable control is provided to simultaneously disable all six-channel outputs. Overcurrent fault conditions are automatically cleared after an externally programmable delay set by an RC network connected to the RCIN input. Logic inputs are compatible with CMOS or LSTTL logic output levels as low as 3.3V, with a maximum floating channel operating voltage of 700V. Suitable for driving N-channel high-voltage power MOSFETs/IGBTs and similar devices. The FAN73896 is available in a SOP-28 package and operates over a temperature range of -40 to 125°C.
Features
- Floating channel designed for bootstrap operation
- Maximum operating voltage up to 700V
- Compatible with 3.3V input logic
- dV/dt immunity up to ±50V/nsec
- Vs negative voltage tolerance down to -9V
- Gate drive voltage: 12V to 20V
- Integrated advanced input filtering
- Edge-triggered inputs on all channels
- Under-voltage lockout protection on all channels
- Anti-shoot-through dead-time logic
- Overcurrent shutdown for all six channels
- Externally programmable fault clear time
- Three independent half-bridge gate drivers
- Matched propagation delay for all channels
- RoHS compliant
- SOP-28
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Drive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



