JSMSEMI TF21834M-TR
| Manufacturer | JSMSEMIAsian Brands |
| MPN | TF21834M-TR |
| LCSC Part # | C17701722 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 700V integrated bootstrap high-current high-side and low-side driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 40ns | |
| Fall Time | 20ns | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TF21834M is a high-voltage, high-speed power MOSFET/IGBT high- and low-side driver series IC with two non-independent propagation channels. It integrates protection circuits including high- and low-side UVLO, overvoltage clamp, and shoot-through lockout circuits, with high-current pulse output capability. Logic input levels are compatible with CMOS or LSTTL logic output as low as 3.3V. Output current capability reaches up to 4A, and the floating channel maximum operating voltage is up to 700V. Suitable for driving N-channel high-voltage power MOSFETs/IGBTs and similar devices. TF21834M is available in SOP-14 package and operates over a temperature range of -40°C to 125°C.
Features
- Floating channel for bootstrap operation
- Maximum operating voltage up to 700V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50V/nsec
- Vs negative voltage tolerance down to -9V
- Gate drive voltage: 10V to 20V
- High- and low-side undervoltage lockout
- UVLO positive threshold 8.9V
- UVLO negative threshold 8.2V
- Dead time adjustable via external resistor (RDT)
- DT=400ns@RDT=0
- DT=5μs@RDT=200kΩ
- Propagation delay for turn-on/turn-off
- Ton/Toff=130ns/130ns
- High- and low-side delay matched
- Gate drive current capability
- Source/sink current=4.0A/4.0A
- RoHS compliant
- SOP-14
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2353$ 0.6177 | $ 0.62 |
| 10+ | $ 1.0178$ 0.5089 | $ 5.09 |
| 30+ | $ 0.8987$ 0.4494 | $ 13.48 |
| 100+ | $ 0.7637$ 0.3819 | $ 38.19 |
| 500+ | $ 0.7034$ 0.3517 | $ 175.85 |
| 1,000+ | $ 0.6764$ 0.3382 | $ 338.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 40ns | |
| Fall Time | 20ns | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TF21834M is a high-voltage, high-speed power MOSFET/IGBT high- and low-side driver series IC with two non-independent propagation channels. It integrates protection circuits including high- and low-side UVLO, overvoltage clamp, and shoot-through lockout circuits, with high-current pulse output capability. Logic input levels are compatible with CMOS or LSTTL logic output as low as 3.3V. Output current capability reaches up to 4A, and the floating channel maximum operating voltage is up to 700V. Suitable for driving N-channel high-voltage power MOSFETs/IGBTs and similar devices. TF21834M is available in SOP-14 package and operates over a temperature range of -40°C to 125°C.
Features
- Floating channel for bootstrap operation
- Maximum operating voltage up to 700V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50V/nsec
- Vs negative voltage tolerance down to -9V
- Gate drive voltage: 10V to 20V
- High- and low-side undervoltage lockout
- UVLO positive threshold 8.9V
- UVLO negative threshold 8.2V
- Dead time adjustable via external resistor (RDT)
- DT=400ns@RDT=0
- DT=5μs@RDT=200kΩ
- Propagation delay for turn-on/turn-off
- Ton/Toff=130ns/130ns
- High- and low-side delay matched
- Gate drive current capability
- Source/sink current=4.0A/4.0A
- RoHS compliant
- SOP-14
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



