LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI TF2103M-TR product image
  • TF2103M-TR thumbnail 1
  • TF2103M-TR thumbnail 2
  • TF2103M-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI TF2103M-TRRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
TF2103M-TR
LCSC Part #
C17701704
Packaging
SOP-8
Customer #
Key Attributes
700V single-phase high and low side power MOSFET/IGBT driver IC
Datasheetpdf iconJSMSEMI TF2103M-TR
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3845$ 0.3076$ 1.54
50+$ 0.3048$ 0.2439$ 12.20
150+$ 0.2697$ 0.2158$ 32.37
500+$ 0.2266$ 0.1813$ 90.65
2,500+$ 0.2075$ 0.1660$ 415.00
4,000+$ 0.1963$ 0.1571$ 628.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOP-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current120uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply10V~20V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)600mA
Rise Time75ns
Fall Time35ns
FeaturesUnder Voltage Protection;Dead-time control;Interleaved conduction protection
Current - Output High(IOH)300mA
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

TF2103M is a high-voltage, high-speed power MOSFET high- and low-side gate driver IC. It features independent high-side and low-side referenced output channels. Utilizing a high-voltage compatible process, both high- and low-side gate drive circuits are integrated on a single chip. Logic input levels are compatible with CMOS or LSTTL logic outputs as low as 3.3V. The floating channel supports driving of high-side N-channel power MOSFETs, with a maximum floating supply offset voltage up to 700V. Available in SOP-8 package, operating over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Floating high-side channel with bootstrap operation
  • Maximum operating voltage +700V
  • Compatible with 3.3V, 5V, and 15V input logic
  • dV/dt immunity up to ±50V/ns
  • Vs negative bias capability down to -9V
  • Integrated VCC undervoltage lockout (UVLO)
    • UVLO positive-going threshold 8.9V
    • UVLO negative-going threshold 8.2V
  • Propagation delay characteristics
    • Turn-on/turn-off propagation delay Ton/Toff = 650ns/130ns
    • Delay matching time 50ns
  • Cross-conduction prevention
    • Dead time 520ns
  • Wide temperature range -40°C~125°C
  • Output stage source/sink current capability 300mA/600mA
  • RoHS compliant
  • SOP-8

Applications

AI Translation
  • Motor control
  • Air conditioner/washing machine
  • General-purpose inverter
  • Inverter drive