LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI IRS2103STRPBF-JSM product image
  • IRS2103STRPBF-JSM thumbnail 1
  • IRS2103STRPBF-JSM thumbnail 2
  • IRS2103STRPBF-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI IRS2103STRPBF-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
IRS2103STRPBF-JSM
LCSC Part #
C17701702
Packaging
SOP-8
Customer #
Key Attributes
700V single-phase high and low side power MOSFET/IGBT driver IC
Datasheetpdf iconJSMSEMI IRS2103STRPBF-JSM
In-Stock: 118
118 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.726$ 0.5808$ 0.58
10+$ 0.5872$ 0.4698$ 4.70
30+$ 0.5186$ 0.4149$ 12.45
100+$ 0.45$ 0.3600$ 36.00
500+$ 0.4085$ 0.3268$ 163.40
1,000+$ 0.3877$ 0.3102$ 310.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOP-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current120uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply10V~20V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)600mA
Rise Time75ns
Fall Time35ns
FeaturesUnder Voltage Protection;Dead-time control;Interleaved conduction protection
Current - Output High(IOH)300mA
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The IRS2103S is a high voltage, high speed power MOSFET drivers with dependent high- and low- side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross- conduction. The floating channel can be used to drive an N- channel power MOSFET in the high- side configuration which operates up to 700 V. It can work in the temperature range of - 40°C to 125°C.

Features

AI Translation
  • Floating channel designed for bootstrap operation
  • Fully operational to +700V
  • 3.3 V, 5V and 15V logic compatible
  • dV/dt noise Immunity ± 50 V/sec
  • Allowable negative Vs capability = - 9V
  • VCC Undervoltage Lockout circuit
    • Undervoltage reset threshold = 8.9V
    • Undervoltage set threshold = 8.2V
  • Transmission characteristic
    • turn- on/turn- off Propagation delay Ton/Toff = 650 ns/130ns
    • Delay matching = 50 ns
  • Cross- conduction prevention logic
    • Deadtime:520ns
  • Wide operating temperature range - 40°C ~ 125°C
  • Output Source/ Sink current 300mA/600mA
  • RoSH compatible SOIC8 (S)

Applications

AI Translation
  • Motor Control
  • Air Conditioners/ Washing Machines
  • General Purpose Inverters
  • Micro/Mini Inverter Drives