SHOU HAN DC007B-2.5-J
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | DC007B-2.5-J |
| LCSC Part # | C17701686 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CONN PWR JACK 2.5mm x 6.4mm TH R/A |
| Description | Power Barrel Connector Jack 2.5mm ID 6.4mm OD Through Hole, Right Angle |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | SHOU HAN | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
5,567
5,567
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.349 $ 0.3316 | $ 0.33 |
10+ | $ 0.3044 $ 0.2892 | $ 2.89 |
30+ | $ 0.2869 $ 0.2726 | $ 8.18 |
100+ | $ 0.263 $ 0.2499 | $ 24.99 |
500+ | $ 0.2518 $ 0.2393 | $ 119.65 |
1,000+ | $ 0.2455 $ 0.2333 | $ 233.30 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$