Milliohm HoBB1216-5W-0.25-1%
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoBB1216-5W-0.25-1% |
| LCSC Part # | C17701555 |
| Package | 1216 |
| Customer # | |
| Key Attributes | RES 0.25mΩ ±1% 5W 1216 |
| Description | 0.25mΩ 5W SMD ±50ppm/℃ Current Sense Resistor ±1% 1216 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 1216 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
350 
350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5073 | $ 0.51 |
10+ | $ 0.3859 | $ 3.86 |
30+ | $ 0.3336 | $ 10.01 |
100+ | $ 0.269 | $ 26.90 |
500+ | $ 0.2398 | $ 119.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$