MetalLions MTQH303015B220MBT
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | MTQH303015B220MBT |
| LCSC Part # | C17701224 |
| Package | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 580mΩ 1212 |
| Description | 22uH 1.6A SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
430 
430
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2011 | $ 1.01 |
50+ | $ 0.1579 | $ 7.90 |
150+ | $ 0.1394 | $ 20.91 |
500+ | $ 0.1163 | $ 58.15 |
2,500+ | $ 0.106 | $ 265.00 |
5,000+ | $ 0.0999 | $ 499.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$