AGMSEMI AGM60P85AP
| Manufacturer |
AGMSEMI
Asian Brands |
| Mfr. Part # | AGM60P85AP |
| LCSC Part # | C17701049 |
| Package | PDFN3.3x3.3-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 14A PDFN3.3x3.3-8 |
| Description | P-Channel 60V 14A 34W Surface Mount PDFN3.3x3.3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Package | PDFN3.3x3.3-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,110
3,110
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.161 | $ 0.81 |
50+ | $ 0.1275 | $ 6.38 |
150+ | $ 0.1131 | $ 16.97 |
500+ | $ 0.0952 | $ 47.60 |
2,500+ | $ 0.0799 | $ 199.75 |
5,000+ | $ 0.0752 | $ 376.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$