AGMSEMI AGM25T16AT
| Manufacturer |
AGMSEMI
Asian Brands |
| Mfr. Part # | AGM25T16AT |
| LCSC Part # | C17701045 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | MOSFET 250V 90A TO-247 |
| Description | 250V 90A 278W Through Hole TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
56
56
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2163 $ 1.9947 | $ 1.99 |
10+ | $ 1.8754 $ 1.6879 | $ 16.88 |
30+ | $ 1.6626 $ 1.4964 | $ 44.89 |
90+ | $ 1.4439 $ 1.2996 | $ 116.96 |
510+ | $ 1.3458 $ 1.2113 | $ 617.76 |
990+ | $ 1.302 $ 1.1718 | $ 1160.08 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$