AGMSEMI AGM15T03LL
| Manufacturer | AGMSEMIAsian Brands |
| MPN | AGM15T03LL |
| LCSC Part # | C17701044 |
| Packaging | TOLL-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 220A TOLL-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Packaging | TOLL-8L | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 2.825nF | |
| Current - Continuous Drain(Id) | 220A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.9V | |
| Pd - Power Dissipation | 429W | |
| Reverse Transfer Capacitance (Crss@Vds) | 496pF | |
| RDS(on) | 3.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.48nF | |
| Gate Charge(Qg) | 206nC@10V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AGM15T03LL combines advanced trench MOSFET technology with a low-resistance package to deliver extremely low RDS(ON). This device is ideal for load switching and battery protection applications.
Features
AI Translation
- Advanced high cell density trench technology
- Low RDS(ON) to minimize conduction losses
- Low gate charge for fast switching
- Low thermal resistance
- 100% avalanche tested
- 100% DVDS tested
Applications
AI Translation
- MB/VGA Vcore
- Synchronous rectifier for switching power supply secondary side
- Point-of-load (POL) applications
- Brushless DC (BLDC) motor driver
In-Stock: 2,337
2,337 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3691$ 2.1796 | $ 2.18 |
| 10+ | $ 2.0172$ 1.8559 | $ 18.56 |
| 30+ | $ 1.7967$ 1.6530 | $ 49.59 |
| 100+ | $ 1.4302$ 1.3158 | $ 131.58 |
| 500+ | $ 1.3297$ 1.2234 | $ 611.70 |
| 1,000+ | $ 1.2843$ 1.1816 | $ 1181.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Packaging | TOLL-8L | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 2.825nF | |
| Current - Continuous Drain(Id) | 220A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.9V | |
| Pd - Power Dissipation | 429W | |
| Reverse Transfer Capacitance (Crss@Vds) | 496pF | |
| RDS(on) | 3.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.48nF | |
| Gate Charge(Qg) | 206nC@10V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AGM15T03LL combines advanced trench MOSFET technology with a low-resistance package to deliver extremely low RDS(ON). This device is ideal for load switching and battery protection applications.
Features
AI Translation
- Advanced high cell density trench technology
- Low RDS(ON) to minimize conduction losses
- Low gate charge for fast switching
- Low thermal resistance
- 100% avalanche tested
- 100% DVDS tested
Applications
AI Translation
- MB/VGA Vcore
- Synchronous rectifier for switching power supply secondary side
- Point-of-load (POL) applications
- Brushless DC (BLDC) motor driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



